Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1000+ | $8.090 |
Price for:Each
Minimum: 1000
Multiple: 200
$8,090.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15358
Newark Part No.79K4947
Technical Datasheet
No. of Contacts2Contacts
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Connector Colour-
External Diameter-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC15358 is a 2-contact shielded RCA Phono Plug with nickel-plated brass body and ABS insulator.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Nickel Plated Contacts
Connector Colour
-
Product Range
-
Gender
Plug
Connector Body Material
Metal Body
External Diameter
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability