Print Page
Image is for illustrative purposes only. Please refer to product description.
145 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.180 |
250+ | $5.410 |
500+ | $4.830 |
1000+ | $4.340 |
5000+ | $3.990 |
Price for:Each
Minimum: 1
Multiple: 1
$7.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15367
Newark Part No.79K4953
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range-
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
Product Overview
The SPC15367 is a 15-way DA D-sub High-density Socket with tin plated steel shell and black PBT + 30% glass fibre housing. This connector has crimp termination.
- -55 to +105°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
D Sub Connector Type
High Density
Product Range
-
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
No SVHC (25-Jun-2020)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Crimp
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability