Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC21612
Newark Part No.11M2229
Product RangeMC Round Brass Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
10+ | $354.180 |
25+ | $339.720 |
50+ | $325.260 |
100+ | $310.810 |
250+ | $296.350 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$3,541.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC21612
Newark Part No.11M2229
Product RangeMC Round Brass Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHinged Round Male
Body Length12.7mm
Overall Length12.7mm
External Width4.75mm
Product RangeMC Round Brass Series
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
4-40
Body Length
12.7mm
External Width
4.75mm
SVHC
No SVHC (27-Jun-2024)
Thread Size - Metric
-
Standoff Type
Hinged Round Male
Overall Length
12.7mm
Product Range
MC Round Brass Series
Technical Docs (1)
Alternatives for SPC21612
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate