Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC25614
Newark Part No.19P4715
Technical Datasheet
Connector Type AN Straight Jack
Connector to ConnectorN-Type Plug to N-Type Jack
Coaxial Cable TypeRG223
Connector Type BN Type Straight Plug
Impedance50ohm
Cable Length - Imperial1ft
Cable Length - Metric305mm
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
The SPC25614 is a 12-inch black RG-223/U RF Coaxial Cable Assembly with N-type straight jack to N-type straight plug connection. The connector is made of brass with nickel finish.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications
Technical Specifications
Connector Type A
N Straight Jack
Coaxial Cable Type
RG223
Impedance
50ohm
Cable Length - Metric
305mm
Product Range
-
Connector to Connector
N-Type Plug to N-Type Jack
Connector Type B
N Type Straight Plug
Cable Length - Imperial
1ft
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate