Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC26234
Newark Part No.19P6432
Technical Datasheet
Connector to Connector90° SMB Plug to SMB Bulkhead Jack
Connector Type ASMB Bulkhead Jack
Coaxial Cable TypeRG188A
Connector Type BSMB Right Angle Plug
Impedance50ohm
Cable Length - Imperial2ft
Cable Length - Metric610mm
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector to Connector
90° SMB Plug to SMB Bulkhead Jack
Coaxial Cable Type
RG188A
Impedance
50ohm
Cable Length - Metric
610mm
Product Range
-
Connector Type A
SMB Bulkhead Jack
Connector Type B
SMB Right Angle Plug
Cable Length - Imperial
2ft
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate