Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC26258
Newark Part No.19P6456
Technical Datasheet
Connector to Connector90° SMB Plug to 90° SMB Plug
Connector Type ASMB Right Angle Plug
Connector Type BSMB Right Angle Plug
Coaxial Cable TypeRG174A
Impedance50ohm
Cable Length - Imperial2ft
Cable Length - Metric610mm
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
The SPC26258 is a 24-inch black RG-174A/U RF Coaxial Cable Assembly with SMB right angle plug to SMB right angle plug connection. The connector is made of brass with nickel finish.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications
Technical Specifications
Connector to Connector
90° SMB Plug to 90° SMB Plug
Connector Type B
SMB Right Angle Plug
Impedance
50ohm
Cable Length - Metric
610mm
Product Range
-
Connector Type A
SMB Right Angle Plug
Coaxial Cable Type
RG174A
Cable Length - Imperial
2ft
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate