New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. RF & Wireless
                                                                                                  3. RF / Coaxial Cables & Assemblies
                                                                                                  4. RF / Coaxial Cable Assemblies
                                                                                                  Print Page

                                                                                                  SPC27133

                                                                                                  RF / Coaxial Cable Assembly, 1 ft, 305 mm, RG58C, BNC Straight Plug, UHF Straight Plug, 50 ohm

                                                                                                  MULTICOMP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP SPC27133
                                                                                                  ManufacturerMULTICOMP
                                                                                                  Manufacturer Part NoSPC27133
                                                                                                  Newark Part No.19P4094
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  MULTICOMP
                                                                                                  ManufacturerMULTICOMP
                                                                                                  Manufacturer Part NoSPC27133
                                                                                                  Newark Part No.19P4094
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector to ConnectorBNC Plug to UHF Plug
                                                                                                  Cable Length - Imperial1ft
                                                                                                  Cable Length - Metric305mm
                                                                                                  Coaxial Cable TypeRG58C
                                                                                                  Connector Type ABNC Straight Plug
                                                                                                  Connector Type BUHF Straight Plug
                                                                                                  Impedance50ohm
                                                                                                  Jacket ColorBlack
                                                                                                  Product Range-
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  • Multicomp products are rated 4.6 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  Technical Specifications

                                                                                                  Connector to Connector

                                                                                                  BNC Plug to UHF Plug

                                                                                                  Cable Length - Metric

                                                                                                  305mm

                                                                                                  Connector Type A

                                                                                                  BNC Straight Plug

                                                                                                  Impedance

                                                                                                  50ohm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Cable Length - Imperial

                                                                                                  1ft

                                                                                                  Coaxial Cable Type

                                                                                                  RG58C

                                                                                                  Connector Type B

                                                                                                  UHF Straight Plug

                                                                                                  Jacket Color

                                                                                                  Black

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.