Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC27501
Newark Part No.19P4297
Technical Datasheet
Connector to ConnectorBNC Plug to SMB Plug
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Coaxial Cable TypeRG188A
Connector Type ABNC Straight Plug
Connector Type BSMB Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector to Connector
BNC Plug to SMB Plug
Cable Length - Metric
1.8m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6ft
Coaxial Cable Type
RG188A
Connector Type B
SMB Straight Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
