Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC27565
Newark Part No.19P4901
Technical Datasheet
Connector Type ANEMA 5-15P
Connector to ConnectorN-Type Plug to N-Type Plug
Connector Type BN Type Straight Plug
Coaxial Cable TypeRG55B
Impedance50ohm
Cable Length - Imperial1ft
Cable Length - Metric305mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector Type A
NEMA 5-15P
Connector Type B
N Type Straight Plug
Impedance
50ohm
Cable Length - Metric
305mm
Product Range
-
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
RG55B
Cable Length - Imperial
1ft
Jacket Color
Black
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate