Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $5.090 |
Price for:Each
Minimum: 1
Multiple: 1
$5.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC4798
Newark Part No.50N151
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type B Plug
Connector BUSB Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB Standard-
Jacket ColorWhite
Electronic Marking-
Product Range-
SVHCLead
Product Overview
The SPC4798 is an USB Cable Assembly with USB A plug to USB B plug. It provides flexibility to personal computers, notebook computers and most peripheral devices, such as ones using serial, parallel, keyboard, mice or game ports. Features "Plug-and-Play" instant PC expansion, "Hot-Swapping" capabilities - (PC automatically detects the peripheral and configures the necessary software). Permits transfer rates up to 12MBps and supports up to 127 devices.
- Meet PC98/PC99 requirements
- Allow data flow both ways between the computer and the peripheral
- Glass fiber filled thermoplastic housing
- UL94V-0 Flammability rating
- Tin-lead plated copper shell
- 30VAC Voltage rating
- 1A Maximum current per contact
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
Connector A
USB Type A Plug
Connector B
USB Type B Plug
Cable Length - Imperial
3.3ft
Jacket Color
White
Product Range
-
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Metric
1m
USB Standard
-
Electronic Marking
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate