Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoC 502 99C 5C 0.5MM G 250G
Newark Part No.15J7187
Technical Datasheet
51 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $68.370 |
25+ | $63.280 |
50+ | $58.200 |
100+ | $53.120 |
250+ | $48.040 |
Price for:Each
Minimum: 1
Multiple: 1
$68.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoC 502 99C 5C 0.5MM G 250G
Newark Part No.15J7187
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeRosin
Solder Alloy99.3, 0.7 Sn, Cu
External Diameter - Metric0.5mm
External Diameter - Imperial0.02"
Melting Temperature227°C
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.3, 0.7 Sn, Cu
External Diameter - Imperial
0.02"
Weight - Metric
250g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
0.5mm
Melting Temperature
227°C
Weight - Imperial
8.818oz
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Alternatives for C 502 99C 5C 0.5MM G 250G
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate