Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICORE / LOCTITE
Manufacturer Part No362 SN62 5C 0.7MM R 250G
Newark Part No.13J8468
Also Known AsDLMP22 250G REEL
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No362 SN62 5C 0.7MM R 250G
Newark Part No.13J8468
Also Known AsDLMP22 250G REEL
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy62, 36, 2 Sn, Pb, Ag
External Diameter - Metric0.71mm
External Diameter - Imperial0.028"
Melting Temperature179°C
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
SVHCLead (19-Jan-2021)
Alternatives for 362 SN62 5C 0.7MM R 250G
1 Product Found
Product Overview
The DLMP22 250G REEL is a 0.71mm 62/36/2 grade LMP Solder Wire, made of Sn/Pb/Ag alloy. The cored wire is manufactured with a range of flux contents and although users will normally be using products with a nominal flux content of 3%.
- Good wetting on most common surfaces
- Non-corrosive
- Fast soldering
- Rosin based
- Halide activated
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
62, 36, 2 Sn, Pb, Ag
External Diameter - Imperial
0.028"
Weight - Metric
250g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
0.71mm
Melting Temperature
179°C
Weight - Imperial
8.818oz
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
