Product Information
Product Overview
The MM01950 is a Hydro-X high activity water soluble cored Solder Wire manufactured with a flux content of 2%. Multicore Hydro-X cored wire is available in a variety of alloys conforming to J-STD-006 and EN 29453 or alloys conforming to similar national or international standards. Multicore Hydro-X water soluble flux cored solder wire is suitable for use in normal hand soldering operations where the components have been assessed as being able to withstand the necessary washing procedures. Stranded wire should not be used. Strip any insulation back so that flux residues are not trapped during the washing process. It is essential that the residues from soldering with Multicore Hydro-X cored solder wires be removed as soon as possible after soldering.
- Rapid soldering of most difficult to solder parts
- Fast wetting
- Water washable, no need for added neutralisers
- No insoluble residues
- No spitting
- Residues must be removed
Applications
Maintenance & Repair, Industrial
Technical Specifications
Lead Free
96.5, 3, 0.5 Sn, Ag, Cu
0.032"
500g
-
Water Soluble
0.81mm
217°C
1.102lb
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate