Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTIMEC
Manufacturer Part No5GSH93502
Newark Part No.62W3458
Product RangeMultimec 5G Series
Technical Datasheet
318 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.500 |
10+ | $13.970 |
25+ | $13.810 |
50+ | $13.640 |
100+ | $12.790 |
250+ | $12.040 |
500+ | $11.650 |
Price for:Each
Minimum: 1
Multiple: 1
$16.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTIMEC
Manufacturer Part No5GSH93502
Newark Part No.62W3458
Product RangeMultimec 5G Series
Technical Datasheet
Product RangeMultimec 5G Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StylePlunger for Cap
Actuating Force350gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)10.1mm x 10.1mm
IP RatingIP67
IP RatingIP67
IlluminationIlluminated
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
Multimec 5G Series
Switch Mounting
Surface Mount
Actuating Force
350gf
Switch Dimensions (L x W)
10.1mm x 10.1mm
IP Rating
IP67
SVHC
No SVHC (15-Jun-2015)
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Rating
50mA at 24VDC
IP Rating
IP67
Illumination
Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate