Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No17103C
Newark Part No.61K7092
Product Range1700 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2.190 |
| 25+ | $2.160 |
| 50+ | $2.150 |
| 100+ | $2.110 |
| 250+ | $2.020 |
| 500+ | $1.920 |
| 1000+ | $1.860 |
Price for:Each
Minimum: 20
Multiple: 20
$43.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No17103C
Newark Part No.61K7092
Product Range1700 Series
Technical Datasheet
Product Range1700 Series
Inductance10µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.8A
Saturation Current (Isat)1.8A
DC Resistance Max50mohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1700 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.8A
Inductance Tolerance
± 10%
Inductance
10µH
RMS Current (Irms)
1.8A
DC Resistance Max
50mohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 17103C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate