Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No18R224C
Newark Part No.61K9515
Product Range1800R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
100+ | $1.960 |
250+ | $1.840 |
500+ | $1.720 |
1000+ | $1.640 |
Price for:Each
Minimum: 100
Multiple: 100
$196.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No18R224C
Newark Part No.61K9515
Product Range1800R Series
Technical Datasheet
Product Range1800R Series
Inductance220µH
Inductor ConstructionUnshielded
RMS Current (Irms)900mA
Saturation Current (Isat)900mA
DC Resistance Max0.23ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1800R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
900mA
Inductance Tolerance
± 10%
Inductance
220µH
RMS Current (Irms)
900mA
DC Resistance Max
0.23ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate