Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R474C
Newark Part No.93K3241
Product Range2200R Series
Technical Datasheet
567 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $1.050 |
| 25+ | $1.040 |
| 50+ | $1.020 |
| 100+ | $0.983 |
| 250+ | $0.926 |
| 500+ | $0.869 |
| 1000+ | $0.855 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R474C
Newark Part No.93K3241
Product Range2200R Series
Technical Datasheet
Product Range2200R Series
Inductance470µH
Inductor ConstructionUnshielded
RMS Current (Irms)310mA
Saturation Current (Isat)-
DC Resistance Max1.65ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
2200R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
470µH
RMS Current (Irms)
310mA
DC Resistance Max
1.65ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability