Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No52705C
Newark Part No.12N4239
Product Range5200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $6.070 |
| 50+ | $6.010 |
| 100+ | $5.900 |
| 250+ | $5.670 |
| 500+ | $5.380 |
| 1000+ | $5.210 |
Price for:Each
Minimum: 40
Multiple: 40
$242.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No52705C
Newark Part No.12N4239
Product Range5200 Series
Technical Datasheet
DC Current Rating2.2A
Inductance7mH
Product Range5200 Series
Impedance-
Common Mode Filter Case25.5mm x 16.3mm x 31mm
Product Length25.5mm
Product Width16.3mm
Product Height31mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
2.2A
Product Range
5200 Series
Common Mode Filter Case
25.5mm x 16.3mm x 31mm
Product Width
16.3mm
Qualification
-
Inductance
7mH
Impedance
-
Product Length
25.5mm
Product Height
31mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate