Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No782482/53VC
Newark Part No.67R1104
Product Range782482/53VC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 50+ | $2.670 |
| 100+ | $2.590 |
| 250+ | $2.510 |
| 500+ | $2.440 |
| 1000+ | $2.370 |
Price for:Each
Minimum: 50
Multiple: 50
$133.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No782482/53VC
Newark Part No.67R1104
Product Range782482/53VC Series
Technical Datasheet
SMPS Transformer TypeToroidal Converter
Current Rating-
Frequency Range-
Power Rating-
Isolation Voltage4kV
Primary Voltages5V
Secondary Voltages3.3V
Transformer MountingThrough Hole
Product Range782482/53VC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Toroidal Converter
Frequency Range
-
Isolation Voltage
4kV
Secondary Voltages
3.3V
Product Range
782482/53VC Series
Current Rating
-
Power Rating
-
Primary Voltages
5V
Transformer Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
