New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Transformers
                      3. Pulse Transformers
                      Print Page

                      78601/2C

                      Pulse Transformer, PCB, 0.6, 500 µH, 0.34 ohm, 10 Vµs, 1 kV, 78601/2C Series

                      MURATA POWER SOLUTIONS 78601/2C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part No78601/2C
                      Newark Part No.62K1002
                      Product Range78601/2C Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      QuantityPrice
                      50+$2.210
                      100+$2.100
                      250+$1.960
                      500+$1.850
                      1000+$1.740
                      Price for:Each
                      Minimum: 50
                      Multiple: 50
                      $110.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part No78601/2C
                      Newark Part No.62K1002
                      Product Range78601/2C Series
                      Technical Datasheet

                      Data Sheet

                      Turns Ratio0.6
                      Inductance500µH
                      DC Resistance0.34ohm
                      ET Constant10Vµs
                      Isolation Voltage1kV
                      Product Range78601/2C Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The 78601/2C is a 500µH general purpose low-profile Pulse Transformer with matte tin finish industry standard pin-outs and toroidal-style construction. This 786 series transformer is fully encapsulated and rated with 500μH minimum primary inductance and 1kVrms isolation voltage. The materials used for this transformer are mates with UL94V-0 standards. This comprehensive range transformer is common used in line coupling, matching or isolating. The device can also be used in small isolated power supplies and also as common-mode chokes in filtering applications.

                      • 22pF Interwinding capacitance
                      • 300°C for 10 seconds Peak wave solder temperature

                      Applications

                      Power Management

                      Technical Specifications

                      Turns Ratio

                      0.6

                      DC Resistance

                      0.34ohm

                      Isolation Voltage

                      1kV

                      SVHC

                      No SVHC (17-Jan-2022)

                      Inductance

                      500µH

                      ET Constant

                      10Vµs

                      Product Range

                      78601/2C Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for 78601/2C

                      2 Products Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.