Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDA102MC-R
Newark Part No.28X2029
Product RangeDA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
500+ | $1.730 |
1000+ | $1.660 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$865.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDA102MC-R
Newark Part No.28X2029
Product RangeDA Series
Technical Datasheet
Turns Ratio0.6
Inductance2mH
Primary Impedance-
Secondary Impedance-
Secondary Power-
Frequency Max-
Isolation Voltage2kV
Transformer ApplicationsDigital Audio Data Transmission
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingSurface Mount
Transformer TerminalsSolder
Frequency Min-
Product RangeDA Series
Technical Specifications
Turns Ratio
0.6
Primary Impedance
-
Secondary Power
-
Isolation Voltage
2kV
DC Resistance Primary
-
Transformer Mounting
Surface Mount
Frequency Min
-
SVHC
No SVHC (17-Jan-2022)
Inductance
2mH
Secondary Impedance
-
Frequency Max
-
Transformer Applications
Digital Audio Data Transmission
DC Resistance Secondary
-
Transformer Terminals
Solder
Product Range
DA Series
Technical Docs (3)
Alternatives for DA102MC-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate