Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-40LCD-0/1-5-C
Newark Part No.87K3684
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Quantity | Price |
---|---|
100+ | $100.350 |
Price for:Each
Minimum: 108
Multiple: 12
$10,837.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-40LCD-0/1-5-C
Newark Part No.87K3684
Technical Datasheet
No. of Digits / Alpha4-1/2
Meter FunctionDC Voltage
Meter Range-200mV to +200mV / -2V to +2V
Digit Height10.2mm
Panel Cutout Height22.35mm
Panel Cutout Width53.85mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Product Overview
The DMS-40LCD-0/1-5-C is a 4.5-digit LCD Miniature Digital Panel Meter with ±200mV/±2V input and single 5V supply. This miniature digital voltmeter combines an advanced, auto zeroing A/D converter, a precision reference circuit and a large (10.2mm high), easy-to-read LCD display in a single, fully encapsulated, 12-pin DIP package. This model incorporates a built-in bezel and is easily mounted in either panels or PC boards.
- Configurable DPM
- Daylight readable
- DC powered
- Polycarbonate case
- Scientific-grade accuracy, ±2 counts
- User-selectable decimal point placement
- Low-battery BAT annunciator
Applications
Industrial, Metering
Technical Specifications
No. of Digits / Alpha
4-1/2
Meter Range
-200mV to +200mV / -2V to +2V
Panel Cutout Height
22.35mm
Supply Voltage Min
4.75V
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
10.2mm
Panel Cutout Width
53.85mm
Supply Voltage Max
5.25V
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate