Quantity | Price |
---|---|
25+ | $11.500 |
50+ | $11.210 |
100+ | $10.650 |
250+ | $9.970 |
Product Information
Product Overview
The MGJ2D242005SC is a 2-output board-mount isolated Gate Drive DC to DC Converter with optimised bipolar output voltages for IGBT/MOSFET gate drives. The MGJ2 series 2W DC/DC converter is ideal for powering high side and low side gate drive circuits for IGBTs and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. This series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters, while the MGJ2 industrial grade temperature rating and construction gives long service life and reliability.
- 0.81W/cm³ Power density
- 5.2kVDC Isolation test voltage 'Hipot Test'
- Ultra low coupling capacitance
- 1.96cm² Footprint
- Characterised dv/dt immunity
- Characterised partial discharge performance
Applications
Power Management, Motor Drive & Control
Technical Specifications
Gate Drive
1:1
2 Output
80mA
40mA
5.2kV
Fixed
12.65mm
19.65mm
26.4V
No SVHC (19-Jan-2021)
SIP
2W
20V
-5V
Unregulated
24V
9.95mm
Through Hole
21.6V
MGJ Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate