Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ3T12150505MC-R7
Newark Part No.26Y9062
Product RangeMGJ3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
1+ | $24.470 |
Price for:Each (Supplied on Full Reel)
Minimum: 23
Multiple: 23
$562.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ3T12150505MC-R7
Newark Part No.26Y9062
Product RangeMGJ3 Series
Technical Datasheet
Power Supply ApplicationsGate Drive
DC / DC Converter Type-
Input Ratio2:1
Output Power Max3W
No. of Outputs3 Output
Output Voltage - Output 115V
Output Current - Output 1120mA
Output Voltage - Output 25V
Output Voltage - Output 35V
Output Current - Output 2120mA
Output Current - Output 3120mA
Output RegulationUnregulated
Isolation Voltage5.2kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width-
Height-
DC / DC Converter MountingSurface Mount Device
Depth-
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeMGJ3 Series
SVHCLead
Technical Specifications
Power Supply Applications
Gate Drive
Input Ratio
2:1
No. of Outputs
3 Output
Output Current - Output 1
120mA
Output Voltage - Output 3
5V
Output Current - Output 3
120mA
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
-
Depth
-
Input Voltage DC Max
18V
SVHC
Lead
DC / DC Converter Type
-
Output Power Max
3W
Output Voltage - Output 1
15V
Output Voltage - Output 2
5V
Output Current - Output 2
120mA
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
-
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
9V
Product Range
MGJ3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate