Quantity | Price |
---|---|
1+ | $32.030 |
Product Information
Product Overview
The MGJ6T24150505MC-R7 is a 3-output 6W board-mount isolated gate drive SM DC/DC Converter offering configurable dual output voltages. The DC-DC converter is ideal for powering high-side and low-side gate drive circuits for IGBTs, silicon and silicon carbide MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. The device is characterized for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. A disable/frequency synchronization pin simplifies EMC filter design. The device protections features include short-circuit protection and overload protection.
- No opto feedback
- Patent pending
- Characterised partial discharge performance
- 5.2kVDC Isolation test voltage hi pot test
- 3kVDC DC link voltage
- 80kV/μs at 1.6kV Characterised dv/dt immunity
- 10% Maximum load regulation
- 200 and 55mVp-p Maximum ripple and noise
- 83% Typical efficiency
- 15pF Isolation capacitance
- 15ms Start-up time
Technical Specifications
Gate Drive
2:1
3 Output
240mA
5V
240mA
5.2kV
Fixed
-
-
36V
Lead
-
6W
15V
5V
240mA
Unregulated
24V
-
Surface Mount Device
18V
MGJ6 Series
Technical Docs (1)
Alternatives for MGJ6T24150505MC-R7
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate