Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMTC1S1205MC-R7
Newark Part No.51Y4008
Product RangeMTC1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $17.590 |
100+ | $14.500 |
250+ | $13.340 |
500+ | $12.440 |
1000+ | $11.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 30
Multiple: 30
$527.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMTC1S1205MC-R7
Newark Part No.51Y4008
Product RangeMTC1 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeModule
Input Ratio2:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed, Adjustable
Width14.22mm
Height11.23mm
DC / DC Converter MountingSurface Mount Device
Depth14.99mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeMTC1 Series
SVHCLead
Technical Specifications
Power Supply Applications
-
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
11.23mm
Depth
14.99mm
Input Voltage DC Max
18V
SVHC
Lead
DC / DC Converter Type
Module
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
14.22mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
9V
Product Range
MTC1 Series
Technical Docs (2)
Alternatives for MTC1S1205MC-R7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate