
| Quantity | Price |
|---|---|
| 1+ | $84.580 |
| 25+ | $80.710 |
| 50+ | $78.570 |
| 100+ | $75.990 |
| 250+ | $73.410 |
Product Information
Product Overview
MYC0409-NA-120WD-EVM is an evaluation board for non-isolated DC-DC modules equipped with multiple MYC0409-NA on a DOSA 16th brick shape. It can be equipped to existing boards designed for conventional bus converter modules that convert 48 Vin to 12 Vo. This EVM (Evaluation Module) features the MYC0409-NA standalone charge pump module configured for operation with an input voltage range of 20 to 60V. The output voltage for the MYC0409-NA-200WD-EVM is a fixed divide-by-4 conversion ratio from the input voltage. Input and output capacitors are mounted on the board to accommodate the entire range of input and output voltages. This EVM requires a separate implementation board for measuring voltage, efficiency, power dissipation, and load regulation.
- 10A output current (continuous)
- Supporting 120W
- 4 number of MYC0409-NA
- 95% efficiency at Vin=48V, IOUT=10A
- 270KHz switching frequency
- VOUT voltage is VIN/4V
- Dimension (LxWxH) is 0.897inch x 1.299inch x 0.303inch
- Charge pump, capacitor divider circuit topology
Technical Specifications
Murata Power Solutions
Power Management - Voltage Regulator
Evaluation Board MYC0409-NA
-
MYC0409-NA
Non-Isolated DC/DC Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
