| Quantity | Price |
|---|---|
| 250+ | $8.870 |
| 500+ | $8.340 |
| 1000+ | $7.910 |
Product Information
Product Overview
The MYMGK00506ERSR from Murata Power Solutions is a miniature Mono Block type non-isolated Point-of-Load (PoL) DC to DC power converter for embedded applications. The tiny form factor measures only 9mm x 7.5mm x 5mm. Applications include powering FPGA/CPU’s, Datacom/telecom systems, Distributed Bus Architectures (DBA), programmable logic and mixed voltage systems. The converter has input voltage range of 8VDC to 14VDC and a maximum output current of 6A. Based on a fixed frequency synchronous buck converter switching topology, this high power conversion efficient PoL module features programmable output voltage 0.7VDC to 5VDC, on/off control and power good signal output. This converter also includes under voltage lock out (UVLO), output short circuit protection and over-current protection.
- Quick response to load change
- Efficiency is 95%
- Outstanding thermal derating performance
- Meets CISPR 22 class B conducted emission
- Power is 30W
- R/N typical is 0.4% of Vout
- High reliability/heat shock testing
- Operating ambient temperature range from -40°C to 85°C
Applications
Power Management
Technical Specifications
ITE & Industrial
30W
5V
Adjustable
14V
7.5mm
MonoBK MYMGK Series
Step Down, Module
700mV
6A
8V
5mm
9mm
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MYMGK00506ERSR
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate