New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                      Print Page

                      MYMGK1R812FRSR-HD

                      DC/DC POL Converter, Adjustable, Synchronous Buck, 4.5V to 8 V in, 0.7 V to 1.8 V /12 A out, SMD-37

                      MURATA POWER SOLUTIONS MYMGK1R812FRSR-HD
                      MURATA POWER SOLUTIONS MYMGK1R812FRSR-HD
                      MURATA POWER SOLUTIONS MYMGK1R812FRSR-HD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part NoMYMGK1R812FRSR-HD
                      Newark Part No.38AJ3894
                      Product RangeMonoBK MYMGK1R812-H Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      QuantityPrice
                      100+$16.140
                      250+$14.990
                      500+$14.000
                      Price for:Each
                      Minimum: 100
                      Multiple: 100
                      $1,614.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part NoMYMGK1R812FRSR-HD
                      Newark Part No.38AJ3894
                      Product RangeMonoBK MYMGK1R812-H Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE & Industrial
                      DC / DC Converter TypeStep Down, Module
                      Output Power Max21.6W
                      Output Voltage Min700mV
                      Output Voltage Max1.8V
                      Output Current Max12A
                      DC / DC Converter Output TypeAdjustable
                      Input Voltage DC Min4.5V
                      Input Voltage DC Max8V
                      Height5.6mm
                      Depth9mm
                      Width10.5mm
                      Product RangeMonoBK MYMGK1R812-H Series
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      MYMGK1R812 series are miniature MonoBKTM , called “MonoBlock”, non-isolated Point-of-Load (PoL) DC-DC power converter for embedded applications. The small form factor measures only 10.5 x 9.0 x 5.6mm. Applications include powering FPGA/CPU’s, datacom/telecom systems, Distributed Bus Architectures (DBA), programmable logic and mixed voltage systems. These converters also include under voltage lock out (UVLO), output short circuit protection and over-current protection.

                      • Settable output voltage from 0.7 to 1.8V
                      • Up to 12A of output current
                      • Quick transient response to load change
                      • High efficiency of 93.2% maximum
                      • Outstanding thermal derating performance
                      • On/off control (positive logic)
                      • Power good signal
                      • High reliability
                      • Meets CISPR 32 class B conducted emission

                      Technical Specifications

                      Power Supply Applications

                      ITE & Industrial

                      Output Power Max

                      21.6W

                      Output Voltage Max

                      1.8V

                      DC / DC Converter Output Type

                      Adjustable

                      Input Voltage DC Max

                      8V

                      Depth

                      9mm

                      Product Range

                      MonoBK MYMGK1R812-H Series

                      DC / DC Converter Type

                      Step Down, Module

                      Output Voltage Min

                      700mV

                      Output Current Max

                      12A

                      Input Voltage DC Min

                      4.5V

                      Height

                      5.6mm

                      Width

                      10.5mm

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.