Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMUSBEVALC
Newark Part No.50AC1140
Product RangeNMUSB Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $27.810 |
Price for:Each
Minimum: 1
Multiple: 1
$27.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMUSBEVALC
Newark Part No.50AC1140
Product RangeNMUSB Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter Type-
Input Ratio1:1
Output Power Max2.5W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed, Adjustable
Width30mm
Height18.71mm
DC / DC Converter MountingSurface Mount Device
Approvals & StandardsES, UL
Depth71.86mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeNMUSB Series
SVHCLead
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
500mA
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed, Adjustable
Height
18.71mm
Approvals & Standards
ES, UL
Input Voltage DC Min
4.5V
Product Range
NMUSB Series
DC / DC Converter Type
-
Output Power Max
2.5W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
5V
Width
30mm
DC / DC Converter Mounting
Surface Mount Device
Depth
71.86mm
Input Voltage DC Max
5.5V
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability