Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-78SR-3.3/1.5-W36HE-C
Newark Part No.14AC2153
Product RangeOKI-78SR Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-78SR-3.3/1.5-W36HE-C
Newark Part No.14AC2153
Product RangeOKI-78SR Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max4.95W
Output Voltage Nom3.3V
Output Current Max1.5A
Output Voltage - Output 13.3V
Product RangeOKI-78SR Series
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min7V
Input Voltage DC Max36V
Approvals & StandardsIEC, UL
SVHCLead
Alternatives for OKI-78SR-3.3/1.5-W36HE-C
1 Product Found
Technical Specifications
Power Supply Applications
ITE
Output Power Max
4.95W
Output Current Max
1.5A
Product Range
OKI-78SR Series
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
SVHC
Lead
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Output Voltage - Output 1
3.3V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
7V
Approvals & Standards
IEC, UL
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate