Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-T/3-W40P-C
Newark Part No.51R4702
Product RangeOKI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 250+ | $17.070 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$4,267.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-T/3-W40P-C
Newark Part No.51R4702
Product RangeOKI Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDOSA
Output Power Max15W
Output Voltage Min750mV
Output Voltage Max5.5V
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min16V
Input Voltage DC Max40V
Height8.5mm
Depth20.8mm
Width11.9mm
Product RangeOKI Series
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
40V
Depth
20.8mm
Product Range
OKI Series
DC / DC Converter Type
DOSA
Output Voltage Min
750mV
Output Current Max
3A
Input Voltage DC Min
16V
Height
8.5mm
Width
11.9mm
SVHC
Lead
Technical Docs (2)
Alternatives for OKI-T/3-W40P-C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate