New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Fixed Output
                      Print Page

                      OKI-T/36W-W40P-C

                      Non Isolated POL DC/DC Converter, Okami, 1 Output, 36 W, 15.5 V, 3 A, Adjustable

                      MURATA POWER SOLUTIONS OKI-T/36W-W40P-C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part NoOKI-T/36W-W40P-C
                      Newark Part No.27T2079
                      Product RangeOKI Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 40 week(s)
                      QuantityPrice
                      1+$19.440
                      1000+$19.310
                      2000+$18.670
                      4000+$17.890
                      6000+$16.860
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 250
                      Multiple: 250
                      $4,860.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part NoOKI-T/36W-W40P-C
                      Newark Part No.27T2079
                      Product RangeOKI Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      DC / DC Converter TypeDOSA
                      No. of Outputs1 Output
                      Output Power Max36W
                      Output Voltage Nom15.5V
                      Output Current Max3A
                      DC / DC Converter Output TypeAdjustable
                      DC / DC Converter MountingSurface Mount Device
                      Input Voltage DC Min19V
                      Input Voltage DC Max40V
                      Depth20.8mm
                      Width11.9mm
                      Approvals & StandardsIEC, UL
                      Height8.64mm
                      Product RangeOKI Series
                      SVHCLead

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      No. of Outputs

                      1 Output

                      Output Voltage Nom

                      15.5V

                      DC / DC Converter Output Type

                      Adjustable

                      Input Voltage DC Min

                      19V

                      Depth

                      20.8mm

                      Approvals & Standards

                      IEC, UL

                      Product Range

                      OKI Series

                      DC / DC Converter Type

                      DOSA

                      Output Power Max

                      36W

                      Output Current Max

                      3A

                      DC / DC Converter Mounting

                      Surface Mount Device

                      Input Voltage DC Max

                      40V

                      Width

                      11.9mm

                      Height

                      8.64mm

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for OKI-T/36W-W40P-C

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.