Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKX-T/3-D12N-C
Newark Part No.94T7065
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKX-T/3-D12N-C
Newark Part No.94T7065
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDOSA, SIP
Output Power Max15W
Output Voltage Min750mV
Output Voltage Max5.5V
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min8.3V
Input Voltage DC Max14V
Height7.163mm
Depth22.86mm
Approvals & StandardsCSA, IEC, UL
Width10.16mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14V
Depth
22.86mm
Width
10.16mm
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
DOSA, SIP
Output Voltage Min
750mV
Output Current Max
3A
Input Voltage DC Min
8.3V
Height
7.163mm
Approvals & Standards
CSA, IEC, UL
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate