Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKY-T/5-W5P-C
Newark Part No.11R6215
Product RangeOKY Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKY-T/5-W5P-C
Newark Part No.11R6215
Product RangeOKY Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDOSA
Output Power Max16.5W
Output Voltage Min750mV
Output Voltage Max5.5V
Output Current Max5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.4V
Input Voltage DC Max5.5V
Height7mm
Depth20.8mm
Width11.9mm
Product RangeOKY Series
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Output Power Max
16.5W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Depth
20.8mm
Product Range
OKY Series
DC / DC Converter Type
DOSA
Output Voltage Min
750mV
Output Current Max
5A
Input Voltage DC Min
2.4V
Height
7mm
Width
11.9mm
SVHC
Lead
Technical Docs (1)
Alternatives for OKY-T/5-W5P-C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate