Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78253/55JC
Newark Part No.50AJ6659
Product Range78253J Series
Technical Datasheet
122 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.940 |
10+ | $4.880 |
25+ | $4.840 |
50+ | $4.740 |
100+ | $4.590 |
250+ | $4.350 |
500+ | $4.160 |
1000+ | $3.970 |
Price for:Each
Minimum: 1
Multiple: 1
$4.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78253/55JC
Newark Part No.50AJ6659
Product Range78253J Series
Technical Datasheet
SMPS Transformer TypeToroidal Converter
Current Rating200mA
Frequency Range500kHz
Power Rating-
Isolation Voltage1.5kV
Primary Voltages5V
Secondary Voltages5V
Transformer MountingSurface Mount
Product Range78253J Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
SMPS Transformer Type
Toroidal Converter
Frequency Range
500kHz
Isolation Voltage
1.5kV
Secondary Voltages
5V
Product Range
78253J Series
Current Rating
200mA
Power Rating
-
Primary Voltages
5V
Transformer Mounting
Surface Mount
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability