Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part No7BB-20-3
Newark Part No.87X9887
Technical Datasheet
Transducer FunctionDiaphragm
Element TypePiezo
Resonant Frequency3.6kHz
Resonant Resistance500ohm
Capacitance0.02µF
External Diameter20mm
External Height0.22mm
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Technical Specifications
Transducer Function
Diaphragm
Resonant Frequency
3.6kHz
Capacitance
0.02µF
External Height
0.22mm
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Element Type
Piezo
Resonant Resistance
500ohm
External Diameter
20mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate