Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoCSTNE12M0G52A000R0
Newark Part No.62AK5072
Product RangeCSTNE_G_A Series
Technical Datasheet
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.255 |
| 6000+ | $0.253 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$765.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTNE12M0G52A000R0
Newark Part No.62AK5072
Product RangeCSTNE_G_A Series
Technical Datasheet
Frequency12MHz
Oscillator MountingSMD
No. of Pins3 Pin
Resonant Impedance30ohm
Frequency Tolerance± 0.5%
Product RangeCSTNE_G_A Series
Frequency Stability± 0.2%
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead titanium zirconium oxide (25-Jun-2025)
Technical Specifications
Frequency
12MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
± 0.2%
Operating Temperature Max
125°C
Oscillator Mounting
SMD
Resonant Impedance
30ohm
Product Range
CSTNE_G_A Series
Operating Temperature Min
-40°C
SVHC
Lead titanium zirconium oxide (25-Jun-2025)
Technical Docs (1)
Alternatives for CSTNE12M0G52A000R0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability