Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoCSTNE12M5G550000R0
Newark Part No.62AK5083
Product RangeCSTNE_G Series
Technical Datasheet
4,635 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.442 |
| 10+ | $0.374 |
| 25+ | $0.358 |
| 50+ | $0.341 |
| 100+ | $0.328 |
| 250+ | $0.315 |
| 500+ | $0.299 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTNE12M5G550000R0
Newark Part No.62AK5083
Product RangeCSTNE_G Series
Technical Datasheet
Frequency12.5MHz
Oscillator MountingSMD
No. of Pins3 Pin
Resonant Impedance30ohm
Frequency Tolerance± 0.5%
Product RangeCSTNE_G Series
Frequency Stability± 0.2%
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead titanium zirconium oxide (25-Jun-2025)
Technical Specifications
Frequency
12.5MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
± 0.2%
Operating Temperature Max
85°C
Oscillator Mounting
SMD
Resonant Impedance
30ohm
Product Range
CSTNE_G Series
Operating Temperature Min
-40°C
SVHC
Lead titanium zirconium oxide (25-Jun-2025)
Technical Docs (1)
Alternatives for CSTNE12M5G550000R0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability