New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Crystals & Oscillators
                      3. Resonators
                      Print Page

                      CSTNE14M7V53L000R0

                      CRYSTAL RESONATOR, 14MHZ, 40 OHM, SMD ROHS COMPLIANT: YES

                      Date/Lot Code

                      MURATA CSTNE14M7V53L000R0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA
                      Manufacturer Part NoCSTNE14M7V53L000R0
                      Newark Part No.62AK5088
                      Product RangeCSTNE_V_L Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,000 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      3000+$0.244
                      6000+$0.238
                      12000+$0.233
                      18000+$0.226
                      30000+$0.217
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 3000
                      Multiple: 3000
                      $732.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA
                      Manufacturer Part NoCSTNE14M7V53L000R0
                      Newark Part No.62AK5088
                      Product RangeCSTNE_V_L Series
                      Technical Datasheet

                      Data Sheet

                      Frequency14.746MHz
                      Oscillator MountingSMD
                      No. of Pins3 Pin
                      Resonant Impedance40ohm
                      Frequency Tolerance± 0.5%
                      Product RangeCSTNE_V_L Series
                      Frequency Stability± 0.2%
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Frequency

                      14.746MHz

                      No. of Pins

                      3 Pin

                      Frequency Tolerance

                      ± 0.5%

                      Frequency Stability

                      ± 0.2%

                      Operating Temperature Max

                      85°C

                      Oscillator Mounting

                      SMD

                      Resonant Impedance

                      40ohm

                      Product Range

                      CSTNE_V_L Series

                      Operating Temperature Min

                      -40°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for CSTNE14M7V53L000R0

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.