Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDECB33J101KC4B
Newark Part No.96K8502
Product RangeDEC Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoDECB33J101KC4B
Newark Part No.96K8502
Product RangeDEC Series
Technical Datasheet
Capacitance100pF
Voltage(DC)6.3kV
Capacitance Tolerance± 10%
Dielectric Characteristic-
Lead Spacing10mm
Capacitor TerminalsThrough Hole
Product RangeDEC Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Capacitance
100pF
Capacitance Tolerance
± 10%
Lead Spacing
10mm
Product Range
DEC Series
Operating Temperature Max
85°C
Voltage(DC)
6.3kV
Dielectric Characteristic
-
Capacitor Terminals
Through Hole
Operating Temperature Min
-25°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
