Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGCG155R71H102KA01D
Newark Part No.66AH5848
Product RangeGCG Conductive Glue Series
Technical Datasheet
14,387 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.202 |
25+ | $0.191 |
50+ | $0.178 |
100+ | $0.167 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCG155R71H102KA01D
Newark Part No.66AH5848
Product RangeGCG Conductive Glue Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGCG Conductive Glue Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsSMD, Conductive Glue Mounting
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
GCG155R71H102KA01D is a GCG series AgPd termination conductive glue mounting chip multilayer ceramic capacitor for automotive powertrain/safety equipment.
- Capacitance value is 1000pF
- Capacitance tolerance is ±10%
- Capacitor case is 0402 [1005 Metric]
- X7R dielectric characteristic
- AEC-Q200 qualified
- Voltage rating is 50V
- Limited to conductive glue mounting
- Adopted AgPd external electrodes
- Improved mechanical and thermal strength by adopting AgPd external electrodes
- Operating temperature range from -55°C to 125°C
Technical Specifications
Capacitance
1000pF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
GCG Conductive Glue Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
50V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Capacitor Terminals
SMD, Conductive Glue Mounting
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for GCG155R71H102KA01D
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability