Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGCM188R91E104KA37D
Newark Part No.03AJ1476
Product RangeGCM Series
Technical Datasheet
4,921 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.103 |
25+ | $0.091 |
50+ | $0.080 |
100+ | $0.067 |
250+ | $0.064 |
500+ | $0.060 |
1000+ | $0.052 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM188R91E104KA37D
Newark Part No.03AJ1476
Product RangeGCM Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)25V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8R
Product RangeGCM Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X8R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
GCM Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for GCM188R91E104KA37D
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability