Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGRM155C81E225KE11D
Newark Part No.03AJ1572
Product RangeGRM Series
Technical Datasheet
24,512 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.080 |
| 25+ | $0.075 |
| 50+ | $0.070 |
| 100+ | $0.066 |
| 250+ | $0.057 |
| 500+ | $0.049 |
| 1000+ | $0.048 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM155C81E225KE11D
Newark Part No.03AJ1572
Product RangeGRM Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX6S
Product RangeGRM Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X6S
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
GRM Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for GRM155C81E225KE11D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability