Print Page
Product Information
Product Overview
The LXES15AAA1-017 is a bidirectional ESD Protection Device ultra-low capacitance device.
- Protection for the IEC61000-4-2(ESD) ±15kV(air), ±15kV(contact)
- No distortion
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SMD
Operating Voltage
15V
Product Range
LXES1
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

