Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoNFM18CC221R1C3D
Newark Part No.45Y6137
Product RangeNFM Series
Your Part Number
2,601 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.292 |
| 25+ | $0.256 |
| 50+ | $0.220 |
| 100+ | $0.184 |
| 250+ | $0.166 |
| 500+ | $0.146 |
| 1000+ | $0.126 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFM18CC221R1C3D
Newark Part No.45Y6137
Product RangeNFM Series
Technical Datasheet
Capacitance220pF
Voltage Rating16V
Current Rating500mA
Capacitor Case Style0603 [1608 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max0.3ohm
Insulation Resistance1Gohm
Dielectric Characteristic-
Product RangeNFM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220pF
Current Rating
500mA
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.3ohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
16V
Capacitor Case Style
0603 [1608 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
1Gohm
Product Range
NFM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
