Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoNFM21HC221R1H3D
Newark Part No.56Y0007
Product RangeNFM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
10+ | $0.257 |
25+ | $0.247 |
50+ | $0.235 |
100+ | $0.225 |
250+ | $0.215 |
500+ | $0.205 |
1000+ | $0.201 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFM21HC221R1H3D
Newark Part No.56Y0007
Product RangeNFM Series
Technical Datasheet
Capacitance220pF
Voltage Rating50V
Current Rating700mA
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max0.3ohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeNFM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220pF
Current Rating
700mA
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.3ohm
Dielectric Characteristic
-
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
50V
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
-
Product Range
NFM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability