Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPRG21BC0R2MM1RA
Newark Part No.
Full Reel55AC3393
Re-Reel99AC4196
Cut Tape99AC4196
Product RangePOSISTOR PRG Series
Your Part Number
3,593 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.850 | $8.50 |
| Total Price | $8.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.850 |
| 25+ | $0.800 |
| 50+ | $0.764 |
| 100+ | $0.732 |
| 250+ | $0.700 |
| 500+ | $0.668 |
| 1000+ | $0.644 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPRG21BC0R2MM1RA
Newark Part No.
Full Reel55AC3393
Re-Reel99AC4196
Cut Tape99AC4196
Product RangePOSISTOR PRG Series
Technical Datasheet
Resistance (25°C)0.2ohm
Thermistor MountingSMD
Thermistor Mounting0
Product RangePOSISTOR PRG Series
Operating Voltage Max6V
Operating Temperature Min-10°C
ApplicationsOver Current Protection
Applications0
Operating Temperature Max60°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 20%
Holding Current Max750mA
SVHCNo SVHC (04-Feb-2026)
Trip Current55mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
0.2ohm
Thermistor Mounting
0
Operating Voltage Max
6V
Applications
Over Current Protection
Operating Temperature Max
60°C
Resistance Tolerance (25°C)
± 20%
SVHC
No SVHC (04-Feb-2026)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Qualification
-
Thermistor Mounting
SMD
Product Range
POSISTOR PRG Series
Operating Temperature Min
-10°C
Applications
0
Thermistor Type
Chip
Holding Current Max
750mA
Trip Current
55mA
Switching Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for PRG21BC0R2MM1RA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
