Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPRG21BC1R0MM1RA
Newark Part No.65AH9250
Product RangePOSISTOR PRG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.732 |
| 25+ | $0.688 |
| 50+ | $0.658 |
| 100+ | $0.631 |
| 250+ | $0.618 |
| 500+ | $0.561 |
| 1000+ | $0.533 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$7.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPRG21BC1R0MM1RA
Newark Part No.65AH9250
Product RangePOSISTOR PRG
Technical Datasheet
Resistance (25°C)1ohm
Thermistor MountingSMD
Thermistor MountingSMD
Product RangePOSISTOR PRG
Operating Voltage Max12V
ApplicationsOver Current Protection
ApplicationsOver Current Protection
Operating Temperature Min-20°C
Operating Temperature Max85°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 20%
Holding Current Max330mA
Trip Current740mA
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
1ohm
Thermistor Mounting
SMD
Operating Voltage Max
12V
Applications
Over Current Protection
Operating Temperature Max
85°C
Resistance Tolerance (25°C)
± 20%
Trip Current
740mA
Switching Temperature Min
-
PTC Thermistor Diameter
-
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Product Range
POSISTOR PRG
Applications
Over Current Protection
Operating Temperature Min
-20°C
Thermistor Type
Chip
Holding Current Max
330mA
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability