Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoZRB18AC81A106KE01L
Newark Part No.94AC9518
Product RangeZRB Series
Technical Datasheet
22,055 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.561 |
| 10+ | $0.296 |
| 25+ | $0.274 |
| 50+ | $0.252 |
| 100+ | $0.230 |
| 250+ | $0.224 |
| 500+ | $0.219 |
| 1000+ | $0.201 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoZRB18AC81A106KE01L
Newark Part No.94AC9518
Product RangeZRB Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX6S
Product RangeZRB Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X6S
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
ZRB Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ZRB18AC81A106KE01L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability